• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller EnDuro 28205 5 Carbide metal Hammer drill bit set 3-piece 20 mm, 22 mm, 25 mm SDS-Max 1 Set

1/3
Product type
Hammer drill bit set
Drill hole Ø
20 mm
22 mm
25 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Masonry
Working length
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

20 mm

22 mm

25 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Masonry

Working length

27 mm

Content

1 Set

Tool holder

SDS-Max

Drill features

Twin tip

Documents & Downloads

Datasheet

Datasheet 1373618 Heller EnDuro 28205 5 Carbide metal Hammer drill bit set 3-piece 20 mm, 22 mm, 25 mm SDS-Max 1 Set

User & Safety Instructions

User & Safety Instructions 1373618 Heller EnDuro 28205 5 Carbide metal Hammer drill bit set 3-piece 20 mm, 22 mm, 25 mm SDS-Max 1 Set

Description

New patented EnDuro Y-head design - with completely new, more stable hard metal cut. Particularly powerful and strong - even in reinforcing results - thanks to the extremely stable head geometry. More hold while drilling and avoid flaking due to increased 2-point centring pin. Extremely quick drilling progress by large volume, vibration optimized triple-Wendel. Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.

Scope of delivery

  • Hammer drill bits EnDuro Ø 20/22/25 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)