
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Product type
Concrete twist drill bit
- Drill hole Ø
4 mm
- Material
Carbide metal
- Material properties
tempered
- Material suitability
Masonry
Stone
Concrete
- Working length
45 mm
- Content
1 pc(s)
- Total length
85 mm
- Tool holder
Cylinder shank
- Shank Ø
4 mm
- Weight
8.7 g
- Length
85 mm
- Width
24 mm
- Bore diameter
4 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 803409 Heller Power 3000 10001 Carbide metal Concrete twist drill bit 4 mm Total length 85 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803409 Heller Power 3000 10001 Carbide metal Concrete twist drill bit 4 mm Total length 85 mm Cylinder shank 1 pc(s)
Description
Hints
This text is machine translated.























