
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Product type
Concrete twist drill bit
- Drill hole Ø
7 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Masonry
Stone
Concrete
- Working length
60 mm
- Content
1 pc(s)
- Total length
100 mm
- Tool holder
Cylinder shank
- Weight
23.3 g
- Length
100 mm
- Width
24 mm
- Bore diameter
7 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 803422 Heller Power 3000 10007 6 Carbide metal Concrete twist drill bit 7 mm Total length 100 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803422 Heller Power 3000 10007 6 Carbide metal Concrete twist drill bit 7 mm Total length 100 mm Cylinder shank 1 pc(s)
Description
Hints
This text is machine translated.























