
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Product type
Concrete twist drill bit
- Drill hole Ø
8 mm
- Material
Carbide metal
- Material properties
tempered
- Material suitability
Masonry
Stone
Concrete
- Working length
80 mm
- Content
1 pc(s)
- Total length
120 mm
- Tool holder
Cylinder shank
- Shank Ø
8 mm
- Weight
34.1 g
- Drill features
Spiral groove
- Length
120 mm
- Width
27 mm
- Bore diameter
8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 803424 Heller Power 3000 10008 Carbide metal Concrete twist drill bit 8 mm Total length 120 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803424 Heller Power 3000 10008 Carbide metal Concrete twist drill bit 8 mm Total length 120 mm Cylinder shank 1 pc(s)
Description
Hints
This text is machine translated.























