
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Product type
Concrete twist drill bit
- Drill hole Ø
6 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Masonry
Stone
Concrete
- Working length
110 mm
- Content
1 pc(s)
- Total length
150 mm
- Tool holder
Cylinder shank
- Weight
24.6 g
- Length
150 mm
- Width
27 mm
- Bore diameter
6 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 803418 Heller Power 3000 10027 4 Carbide metal Concrete twist drill bit 6 mm Total length 150 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803418 Heller Power 3000 10027 4 Carbide metal Concrete twist drill bit 6 mm Total length 150 mm Cylinder shank 1 pc(s)
Description
Hints
This text is machine translated.























