
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Concrete twist drill bit
- Drill hole Ø
12 mm
- Material
Carbide metal
- Material suitability
Masonry
Stone
Concrete
- Working length
150 mm
- Content
1 pc(s)
- Total length
220 mm
- Tool holder
Cylinder shank
- Weight
106.5 g
- Length
220 mm
- Width
36 mm
- Bore diameter
12 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 803436 Heller Power 3000 10030 4 Carbide metal Concrete twist drill bit 12 mm Total length 220 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803436 Heller Power 3000 10030 4 Carbide metal Concrete twist drill bit 12 mm Total length 220 mm Cylinder shank 1 pc(s)
Description
Hints
This text is machine translated.























