• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller ProXtreme 28257 4 Carbide metal Concrete twist drill bit 14 mm Total length 150 mm Triangular shank 1 pc(s)

1/3
Product type
Concrete twist drill bit
Drill hole Ø
14 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Roof tile
Masonry
Tiles
Working length
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

14 mm

Material

Carbide metal

Material suitability

Concrete

Stone

Roof tile

Masonry

Tiles

Working length

90 mm

Content

1 pc(s)

Total length

150 mm

Tool holder

Triangular shank

Length

179 mm

Height

17 mm

Width

25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1373636 Heller ProXtreme 28257 4 Carbide metal Concrete twist drill bit 14 mm Total length 150 mm Triangular shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1373636 Heller ProXtreme 28257 4 Carbide metal Concrete twist drill bit 14 mm Total length 150 mm Triangular shank 1 pc(s)

Description

Excellent results thanks to special polished finish. With 3-edge recording as rotation stop.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)