• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller ProXtreme 28658 9 Carbide metal Concrete twist drill bit 8 mm Total length 250 mm Triangular shank 1 pc(s)

1/3
Product type
Concrete twist drill bit
Drill hole Ø
8 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Roof tile
Masonry
Tiles
Working length
185 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

8 mm

Material

Carbide metal

Material suitability

Concrete

Stone

Roof tile

Masonry

Tiles

Working length

185 mm

Content

1 pc(s)

Total length

250 mm

Tool holder

Triangular shank

Length

300 mm

Height

300 mm

Width

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1373658 Heller ProXtreme 28658 9 Carbide metal Concrete twist drill bit 8 mm Total length 250 mm Triangular shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1373658 Heller ProXtreme 28658 9 Carbide metal Concrete twist drill bit 8 mm Total length 250 mm Triangular shank 1 pc(s)

Description

Excellent results thanks to special polished finish. With 3-edge recording as rotation stop.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)