• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 0905-50026 Heatshrink set Black Shrinkage:4:1 8 Parts

Image similar
Product type
Heatshrink set
Heatshrink features
with partition
Solvent-resistant
Acid-proof
UV-resistant
Content
8 Parts
Factory colour
Black
Shrinkage
4:1
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 Parts)
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatshrink set

  • 8 Parts
  • Shrinkage: 4:1
  • Black

Our service for you

Technical specifications

Product type

Heatshrink set

Factory colour

Black

Shrinkage

4:1

Heatshrink features

with partition

Solvent-resistant

Acid-proof

UV-resistant

Content

8 Parts

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+120 °C

Manufacturer part #

0905-50026

Halogen-free

Yes

RoHS-compliant

Yes

Type

0905-50026

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519601 HellermannTyton 0905-50026 Heatshrink set Black Shrinkage:4:1 8 Parts

Description

Scope of delivery

  • (L x dia.)
  • 2 x 1 m x 12 mm
  • 2 x 1 m x 19 mm
  • 2 x 1 m x 30 mm
  • 2 x 1 m x 40 mm
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 161.98€ 158.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)