• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-01308 MBT33XHD-SS316-ML Cable tie 838 mm 12.30 mm Silver Ball lock, UV-proof 1 pc(s)

Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
838 mm
Cable tie width
12.30 mm
Cable tie features
Ball lock
UV-proof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel cable ties for double bundling 838 x 12.3 mm, with ball lock

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Silver

Cable tie length

838 mm

Cable tie width

12.30 mm

Cable tie features

Ball lock

UV-proof

Gearing

None

Material

Stainless steel V4A

Max. bundle diameter

120 mm

Manufacturer part #

111-01308

Minimum holding force

5000 N

RoHS-compliant

Yes

Type

MBT33XHD-SS316-ML

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994341 HellermannTyton 111-01308 MBT33XHD-SS316-ML Cable tie 838 mm 12.30 mm Silver Ball lock, UV-proof 1 pc(s)

Description

MBT stainless steel cable tie for double bundling. Double wrap the bundle. Very high holding forces for extraordinary load. Locking head with two balls. The fork-mounted end of the belt for easy insertion The stainless steel cable ties of the MBT series suitable for double bundling are used everywhere, where a fastening requires very high holding forces. In the event of a fire, metal cable ties hold cables, wires or pipes securely in place

This text is machine translated.