
Highlights & Details
Protective hose in steel HelaGuard SC
Technical specifications
- Product type
Steel sleeving
- Content
Sold per metre
- Factory colour
Metal
- Material
Steel
- Inside diameter
10.20 mm
- Outside Ø
13 mm
- Max. temperature
+300 °C
- Min. temperature
-50 °C
- Bend radius
25 mm
- Manufacturer part #
166-30101
- RoHS-compliant
Yes
- Type
SC12
- Material (details)
Galvanised Steel
- Type
HelaGuard SC Protective steel hose
- Max. length sold by the metre
50 m
- Operating temperature
-50 to +300 °C
- Temperature range
-50 to +300 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 604169 HellermannTyton 166-30101 SC12 Steel sleeving Metal 10.20 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 604169 HellermannTyton 166-30101 SC12 Steel sleeving Metal 10.20 mm Sold per metre
Description
Application: For the application in underfloor wiring in offices and data-centres and for protection of hydraulic or pneumatic leads. Used at places, where high mechanical protection is required
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 13.98*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























