• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 300-31273 Heatshrink w/o adhesive Transparent 12.70 mm 6.40 mm Shrinkage:2:1 5 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
12.70 mm
Nominal diameter (post-shrinkage)
6.40 mm
Heatshrink features
Thin-walled
Printable
Content
5 m
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.60)
€ 57.99
-34 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-shrink tubing box 2:1

  • 5 m
  • Shrinkage: 2:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 12.70 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal diameter (pre-shrinkage)

12.70 mm

Nominal inside diameter (pre-shrinkage)

12.70 mm

Nominal diameter (post-shrinkage)

6.40 mm

Factory colour

Transparent

Shrinkage

2:1

Heatshrink features

Thin-walled

Printable

Content

5 m

Material

Polyolefin (processed, irradiated)

Manufacturer part #

300-31273

Halogen-free

Yes

Suitable for

Heatshrink

Length

5 m

RoHS-compliant

Yes

Type

HIS-PACK-12.7/6.4-PO-X-CL

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1995033 HellermannTyton 300-31273 Heatshrink w/o adhesive Transparent 12.70 mm 6.40 mm Shrinkage:2:1 5 m

Description

Hellermanntyton 300-31273. Length: 5 m, maximum diameter: 1.27 cm, minimum diameter: 6.4 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.98€ 61.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)