• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 321-50130 TREDUX HA47 - 13/4 Thick Walled, Adhesive Lined Heat Shrink Tubing 1 m N/A

1/3
Image similar
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
13 mm
Nominal diameter (post-shrinkage)
4 mm
Heatshrink features
Thin-walled
Content
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 26.99)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 321-50130 TREDUX HA47 - 13/4 Thick Walled, Adhesive Lined Heat Shrink Tubing 1 m N/A

  • 1 m
  • Shrinkage: 3:1
  • Nominal inside diameter (pre-shrinkage): 13 mm

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

13 mm

Nominal diameter (post-shrinkage)

4 mm

Shrinkage

3:1

Heatshrink features

Thin-walled

Content

1 m

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

321-50130

Halogen-free

Yes

RoHS-compliant

Yes

Type

TREDUX HA47 - 13/4

Shrink temperature

HA47: +120 °C

Documents & Downloads

Datasheet

Datasheet 546138 HellermannTyton 321-50130 TREDUX HA47 - 13/4 Thick Walled, Adhesive Lined Heat Shrink Tubing 1 m N/A

User & Safety Instructions

User & Safety Instructions 546138 HellermannTyton 321-50130 TREDUX HA47 - 13/4 Thick Walled, Adhesive Lined Heat Shrink Tubing 1 m N/A

Description

The excellent mechanical strength makes it especially suitable for use in the ground, where high mechanical loading is necessary.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98€ 50.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)