
HellermannTyton 323-20120 Heatshrink + adhesive Black 12 mm 3 mm Shrinkage:4:1 1 m
Highlights & Details
Shrink tubing with adhesive 4:1
- 1 m
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 12 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
12 mm
- Nominal diameter (post-shrinkage)
3 mm
- Factory colour
Black
- Shrinkage
4:1
- Heatshrink features
with partition
Acid-proof
Solvent-resistant
- Content
1 m
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
323-20120
- Halogen-free
Yes
- Suitable for
Heatshrink
- Length
1 m
- RoHS-compliant
Yes
- Type
MA47-12/3-PO-X-BK
Documents & Downloads
Datasheet
Datasheet 1995287 HellermannTyton 323-20120 Heatshrink + adhesive Black 12 mm 3 mm Shrinkage:4:1 1 m
User & Safety Instructions
User & Safety Instructions 1995287 HellermannTyton 323-20120 Heatshrink + adhesive Black 12 mm 3 mm Shrinkage:4:1 1 m
Frequently Bought Together
(*All information is plus legal VAT)€ 49.98€ 39.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























