
Number
Total (1 m = € 8.49)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
Heatshrink w/o adhesive Black 28 mm Shrinkage:2:1 Conrad Components 546604 546604
- Soft-grip feeling
Our service for you
Technical specifications
- Dielectric strength 25 kV/mm.
- Contact resistance 10 14 Ω/cm
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
28 mm
- Nominal diameter (post-shrinkage)
14 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Soft grip
- Content
1 m
- Material
Polyethylene (PE)
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
1570905
- Halogen-free
No
- RoHS-compliant
Yes
- Type
1570905
Documents & Downloads
Datasheet
Datasheet 1570905 TRU COMPONENTS 1570905 Heatshrink w/o adhesive Black 28 mm 14 mm Shrinkage:2:1 1 m
User & Safety Instructions
User & Safety Instructions 1570905 TRU COMPONENTS 1570905 Heatshrink w/o adhesive Black 28 mm 14 mm Shrinkage:2:1 1 m
Description
The 'soft grip' feel of this heat-shrink tubing (available in a variety of colours) is suitable for a wide variety of work, hobby, sport and leisure applications. Application areas: It is suitable for grips of all types such as hand tools, tennis and badminton rackets, fishing rods, and more.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 65.47€ 62.47*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































