
Number (Package size 52 Parts)
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Shrink hose repair set black
- 52 pieces
- With inner adhesive
- N/A
Our service for you
Technical specifications
- Product type
Heatshrink set
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Flame-retardant
- Content
52 Parts
- Material
Polyethylene (PE)
- Shrink temperature (min.)
+100 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
1566305
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
1566305
Documents & Downloads
Security datasheet
Security datasheet 1566305 TRU COMPONENTS 1566305 Heatshrink set Black Shrinkage:3:1 52 Parts
Description
This set with hot-melting "inner adhesive" is ideal for a secure sealing of cable connections and corrosion protection of components, etc. in a convenient assortment box with dimensions 195 x 110 x 25 mm
Scope of delivery
- (L x Ø) 15 pcs. 35 x 1.6 mm
- 12 pcs. 35 x 2.4 mm
- 8 pcs. 35 x 3.2 mm
- 10 pcs. 35 x 4.8 mm
- 3 pcs. 70 x 6.4 mm
- 2 pcs. 70 x 9.5 mm
- 2 pcs. 90 x 12.7 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 38.98€ 35.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































