
Number (Package size 300 Parts)
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
Heat-shrink tubing set, 300-piece
- 300 Parts
- Shrinkage: 3:1
- Black
Our service for you
Technical specifications
- Tensile strength (min): 10.3 MPa
- Breakdown voltage 1.5 kV (30 sec)
- Product type
Heatshrink set
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
incl. adhesive
- Content
300 Parts
- Material
PE
- Shrink temperature (min.)
+90 °C
- Shrink temperature (max.)
+125 °C
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Manufacturer part #
T1807CA006
- Halogen-free
Yes
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
T1807CA006
Documents & Downloads
Datasheet
Datasheet 1890124 TRU COMPONENTS T1807CA006 Heatshrink set Black Shrinkage:3:1 300 Parts
User & Safety Instructions
User & Safety Instructions 1890124 TRU COMPONENTS T1807CA006 Heatshrink set Black Shrinkage:3:1 300 Parts
Description
This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics enthusiasts and for laboratory use. You will receive a 300 piece premium heat-shrink tubing assortment in the shrink ratio of 3:1 for a range of applications from 1.6 to 12.7 mm in black, with hot-melt inner adhesive, when used correctly overlap waterproof! Thanks to the numerous sizes, the heat-shrink tubing sections for insulation, protection envelope of component, as kink protection, protection against corrosion, as well as repair of cables and wires, etc. can be used.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 100x (Ø x L) 1.6 x 60 mm
- 70 x (Ø x L) 2.4 x 60 mm
- 50 x (Ø x L) 3.2 x 60 mm
- 30 x (Ø x L) 4.8 x 60 mm
- 20 x (Ø x L) 6.4 x 60 mm
- 10 x (Ø x L) 7.9 x 60 mm
- 10 x (Ø x L) 9.5 x 60 mm
- 10 x (Ø x L) 12.7 x 60 mm
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 50.47€ 47.47*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































