
Number (Package size 100 pc(s))
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Standard heat shrink tubing assortment (100 pieces)
- 100 pc(s)
- Shrinkage: 3:1
- Black
Our service for you
Technical specifications
- Product type
Heatshrink set
- Factory colour
Black
- Shrinkage
3:1
- Content
100 pc(s)
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+120 °C
- Manufacturer part #
TC-6793936
- RoHS-compliant
Yes
- Type
30S012
Documents & Downloads
Datasheet
Datasheet 1698484 TRU COMPONENTS TC-6793936 Heatshrink set Black Shrinkage:3:1 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1698484 TRU COMPONENTS TC-6793936 Heatshrink set Black Shrinkage:3:1 100 pc(s)
Description
This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics enthusiasts and for laboratory use. Here you get a "100-piece standard heat shrink tubing assortment with a shrink ratio of 3:1 (without inner adhesive)" for a range of applications from 1.5 to 18 mm in black. The application diagram and further technical data of the components is clearly printed on the inner side of the lid.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 30 x 1.5 mm/0.5 mm, length 32 mm
- 25 x 3 mm/1 mm, length 32 mm
- 15 x 4.5 mm/1.5 mm, length 32 mm
- 10 x 6 mm/2 mm, length 65 mm
- 8 x 9 mm/3 mm, length 65 mm
- 5 x 12.7 mm/4.2 mm, length 65 mm
- 4 x 15 mm/5 mm, length 95 mm
- 3 x 18 mm/6 mm, length 95 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.98€ 38.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































