
Number (Package size 3 Parts)
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Battery heat shrink tubing set 2:1 (3 x 1 meter).
- 3 Parts
- Shrinkage: 2:1
- Transparent
Technical specifications
- Product type
Battery heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
23 mm
55 mm
67 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Flame-retardant
- Content
3 Parts
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+125 °C
- Manufacturer part #
TC-6793932
- Type
30S011
Documents & Downloads
Datasheet
Datasheet 1698483 TRU COMPONENTS TC-6793932 Battery heatshrink w/o adhesive Transparent Shrinkage:2:1 3 Parts
User & Safety Instructions
User & Safety Instructions 1698483 TRU COMPONENTS TC-6793932 Battery heatshrink w/o adhesive Transparent Shrinkage:2:1 3 Parts
Description
This transparent battery heat-shrink tubing set includes the most common dimensions (flat dimensions) for battery packs for RC models, for individual cells or other applications. The valuable cells are joined together by the shrinking of compact, protected and can still be read through the transparent protective skin or their visual appearance to be assessed. The application diagram and further technical data of the components is clearly printed on the inner side of the lid.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 m with flat dimension 23 mm
- 1 m with flat dimension 55 mm
- 1 m with flat dimension 67 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.98€ 40.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































