
TRU COMPONENTS 93014c87b Battery heatshrink w/o adhesive Transparent 38 mm 19 mm Shrinkage:2:1 1 pc(s)
Highlights & Details
Heat shrink tubing 2:1
- 2 : 1
Our service for you
Technical specifications
- Product type
Battery heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
63.5 mm
- Nominal inside diameter (pre-shrinkage)
38 mm
- Nominal diameter (post-shrinkage)
19 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Content
1 pc(s)
- Material
PVC
- Shrink temperature (min.)
+125 °C
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Manufacturer part #
93014c87b
- Halogen-free
No
- Suitable for
AA
AAA
D
9V
- RoHS-compliant
Yes
- Type
93014c87b
- Material (details)
PVC
- Shrink temperature
-40 - +125 °C
Documents & Downloads
Datasheet
Datasheet 1489694 TRU COMPONENTS 93014c87b Battery heatshrink w/o adhesive Transparent 38 mm 19 mm Shrinkage:2:1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1489694 TRU COMPONENTS 93014c87b Battery heatshrink w/o adhesive Transparent 38 mm 19 mm Shrinkage:2:1 1 pc(s)
Description
Scope of delivery
- 1 m
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 74.26€ 71.26*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































