
ABB HSB 1000-C Heatshrink w/o adhesive Transparent 25.40 mm 12.70 mm Shrinkage:2:1 3.3 m
Highlights & Details
Shrink Shrink-Kon ® without adhesive 2:1
- 3.3 m
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 25.40 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
25.40 mm
- Nominal diameter (post-shrinkage)
12.70 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
- Content
3.3 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
HSB 1000-C
- Halogen-free
No
- Suitable for
Heatshrink
- Length
3.3 m
- RoHS-compliant
Yes
- Type
HSB 1000-C
Documents & Downloads
Datasheet
Datasheet 545285 ABB HSB 1000-C Heatshrink w/o adhesive Transparent 25.40 mm 12.70 mm Shrinkage:2:1 3.3 m
User & Safety Instructions
User & Safety Instructions 545285 ABB HSB 1000-C Heatshrink w/o adhesive Transparent 25.40 mm 12.70 mm Shrinkage:2:1 3.3 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 91.97€ 88.97*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































