
Number
Total (1 m = € 3.00)
€ 29.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
HellermannTyton 354-02260 Heatschrink hot melt tape Translucent 10 m
- Hot melt tape flows when heated to seal against moisture
- For heat shrink tubing and mouldings
Our service for you
Technical specifications
- Product type
Heatschrink hot melt tape
- Factory colour
Translucent
- Heatshrink features
incl. adhesive
- Content
10 m
- Material
Ethylene vinyl acetate (EVA)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Manufacturer part #
354-02260
- Halogen-free
Yes
- Suitable for
Heatshrink
- Length
10 m
- RoHS-compliant
Yes
- Type
HMT200A-EVA-CL-10M
Documents & Downloads
Datasheet
Datasheet 542823 HellermannTyton 354-02260 Heatschrink hot melt tape Translucent 10 m
User & Safety Instructions
User & Safety Instructions 542823 HellermannTyton 354-02260 Heatschrink hot melt tape Translucent 10 m
Description
The hot melt tape flows when heated and provides permanent air and water tight seals. Designed for use with heat shrink sleeving and mouldings.
Features
- Material: Ethylenevinylacetate, Colour: Translucent.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 56.98€ 53.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























