
DSG Canusa 6110060013 Heatshrink + adhesive Transparent 6 mm 2 mm Shrinkage:3:1 Sold per metre
Highlights & Details
DSG Canusa 6110060013 Heatshrink + adhesive Transparent 6 mm 2 mm Shrinkage:3:1 Sold per metre
- 3 : 1
- Impervious to liquids insulation
Our service for you
Technical specifications
- Shrinking temperature +95 to +200 °C
- Dielectric strength 20 KV/mm min. according to VDE 0303 Part 2
- Elongation at break 500% min according to IEC 60684
- Tensile strength 17 MPa to IEC 60684-2
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
6 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Transparent
- Shrinkage
3:1
- Heatshrink features
Thin-walled
excellent sealing properties
- Content
Sold per metre
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+95 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
6110060013
- Halogen-free
No
- RoHS-compliant
Yes
- Type
DERAY-IAKT 3:1
- Wall thickness (post-shrinkage)
1.20 mm
- Max. length sold by the metre
300 m
- Temperature range
-55 - +85 °C
Documents & Downloads
Datasheet
Datasheet 541566 DSG Canusa 6110060013 Heatshrink + adhesive Transparent 6 mm 2 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 541566 DSG Canusa 6110060013 Heatshrink + adhesive Transparent 6 mm 2 mm Shrinkage:3:1 Sold per metre
Description
Features
- Very good printability
- Good resistance to chemicals and mould formation
- Fast shrinking.
Frequently Bought Together
(*All information is plus legal VAT)€ 31.28€ 28.28*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































