• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 333-30153 Heatshrink w/o adhesive Transparent 1.50 mm 0.50 mm Shrinkage:3:1 Sold per metre

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
1.50 mm
Nominal diameter (post-shrinkage)
0.50 mm
Heatshrink features
Thin-walled
Content
Sold per metre
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Heat shrink tubing 3:1;

  • Sold per metre
  • Shrinkage: 3:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 1.50 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

1.50 mm

Nominal diameter (post-shrinkage)

0.50 mm

Factory colour

Transparent

Shrinkage

3:1

Heatshrink features

Thin-walled

Content

Sold per metre

Material

Polyolefin (processed, irradiated)

Shrink temperature (min.)

+110 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

333-30153

Halogen-free

Yes

Suitable for

Heatshrink

RoHS-compliant

Yes

Type

TF34-1.5/0.5-PO-X-CL

Wall thickness (post-shrinkage)

0.50 mm

Max. length sold by the metre

30 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1995683 HellermannTyton 333-30153 Heatshrink w/o adhesive Transparent 1.50 mm 0.50 mm Shrinkage:3:1 Sold per metre

Description

Transparent, highly flexible heat-shrink tubing TF34. Protects labels optimally. Good mechanical and chemical resistance. Halogen-free of the transparent heat-shrink hose TF34 is used if the shrink-wrapped component is to remain visible. The main application is the protection of labeling solutions

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98€ 29.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)