• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 380-03002 321 UNIVERSAL 975 Parts N/A

Product type
Heatshrink w/o adhesive
Heatshrink features
Thin-walled
Content
975 Parts
Factory colour
Multi-coloured
Shrinkage
3:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 975 Parts)
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 380-03002 321 UNIVERSAL 975 Parts N/A

  • 975tlg.
  • 3 - 1

Our service for you

Technical specifications

  • Linear shrinkage: +5%/-10% max.
Product type

Heatshrink w/o adhesive

Factory colour

Multi-coloured

Shrinkage

3:1

Heatshrink features

Thin-walled

Content

975 Parts

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+90 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

380-03002

Halogen-free

Yes

Suitable for

Heatshrink

Length

379 mm

RoHS-compliant

Yes

Type

321 UNIVERSAL

Height

60 mm

Width

311 mm

Material (details)

Radiation cross-linked polyolefin (PEX)

Insulation class

B (VDE 0530)

Fire protection properties

self-extinguishing (except for transparent)

Type

321 UNIVERSAL

Shrink temperature

+90 °C

Operating temperature

-55 - +135 °C

Temperature range

-55 - +135 °C °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 540025 HellermannTyton 380-03002 321 UNIVERSAL 975 Parts N/A

User & Safety Instructions

User & Safety Instructions 540025 HellermannTyton 380-03002 321 UNIVERSAL 975 Parts N/A

Description

Thanks to the numerous sizes, colours and lengths, these heat-shrink tubing sections can be used as insulation, as kink protection or for colour coding. The range of applications from 1 to 20 mm is covered.

Scope of delivery

  • 975 pieces various colour heat-shrink tubing sections in 5 sizes and lengths.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 207.97€ 204.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)