• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 526-05014 HFX12-210P-SP-WH/YE Laser printer labels Fitting type: Thread Yellow, White 1 pc(s)

Image similar
Product type
Laser printer labels
Fitting type
Thread
Writing area width
210 mm
Type
HFX12-210P-SP-WH/YE
Material
Plastic
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HFX12-210P-SP-WH/YE

Product type

Laser printer labels

Fitting type

Thread

Writing area width

210 mm

Material

Plastic

Factory colour

Yellow

White

Type

Identification carrier system for laser printing

Content

1 pc(s)

Suitable for application

Laser printers

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1997565 HellermannTyton 526-05014 HFX12-210P-SP-WH/YE Laser printer labels Fitting type: Thread Yellow, White 1 pc(s)

Description

Laser printable HFX labels, without adhesive. For use with Helafix character holders (HC and LCR). Two-color sheets (front yellow, back white). DIN A4 format. Labeling possible by hand with the marking pen T82. Easy printing as well as simple and efficient label design with the software TagPrint Pro. MS-Windows Word print templates at www HellermannTyton de (media center) the labeling system, consisting of label holders and labels, is suitable for indoor applications for flexible labeling, for example of switchboards and machines. Labeling is possible with the help of commercially available laser printers or by hand with the marker pen T82

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)