• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 553-71019 TULT6-2DS-1x50YE-PO-X-YE Heatshrink marker Yellow 1000 pc(s)

Image similar
Product type
Heatshrink marker
Writing area length
50 mm
Type
TULT6-2DS-1x50YE-PO-X-YE
Material
Polyolefin
Features
Highly flexible
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat shrink tube marker in conductor format for thermal transfer printing 3:1 (6.0 mm/2.0 mm) yellow 50 mm UL-listed

Our service for you

Technical specifications

Type

TULT6-2DS-1x50YE-PO-X-YE

Product type

Heatshrink marker

Writing area length

50 mm

Material

Polyolefin

Features

Highly flexible

Factory colour

Yellow

No. of markers

1000

Content

1000 pc(s)

Suitable for application

Heatshrink

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1995960 HellermannTyton 553-71019 TULT6-2DS-1x50YE-PO-X-YE Heatshrink marker Yellow 1000 pc(s)

Description

Shrink ratio 3:1. 50 mm and 25 mm heat shrink tubing sections, 16 mm and special lengths on request. Available in white or yellow. Good mechanical strength and resistance to organic solvents and chemicals. Extremely flexible. Supplied in practical, re-sealable boxes TULT DS is a UL listed 3:1 shrink tubing, which is already supplied in a practical conductor format. The ready-made format allows not only double-sided printing, but also the easy and fast removal of any marker. The shrink tubing is made of a polyolefin compound and thus has good mechanical strength and resistance to organic solvents and chemicals. It is ideal for labeling cables and wires in control cabinets, military equipment applications, automation technology, medical technology, automotive industry and cable fabrication. Thanks to the special surface treatment, excellent printing results are achieved at any time with the coordinated system from HellermannTyton

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)