• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 556-00111 TT822OUT-PET-BK Thermal transfer ink ribbon cartridge Black 1 pc(s)

1/2
Image similar
Product type
Thermal transfer ink ribbon cartridge
Type
TT822OUT-PET-BK
Material
Polyester
Features
UV-resistant
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Color tape 60mm wide, roll 300 m black

Our service for you

Technical specifications

Type

TT822OUT-PET-BK

Product type

Thermal transfer ink ribbon cartridge

Material

Polyester

Features

UV-resistant

Factory colour

Black

Dim

(L x W) 300 m x 60 mm

Type

Colour tape

Content

1 pc(s)

Width

60 mm

Length

300 m

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1996268 HellermannTyton 556-00111 TT822OUT-PET-BK Thermal transfer ink ribbon cartridge Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1996268 HellermannTyton 556-00111 TT822OUT-PET-BK Thermal transfer ink ribbon cartridge Black 1 pc(s)

Description

Thermal transfer ink ribbons for high-quality and permanent printing results on label material. Optimized ink ribbons are available for the recommended printing materials Thermal transfer ribbons are made of polyester film, which is coated on one side with a heat-sensitive ink ribbon layer. By heating individual dots at the print head, the high-resolution ink ribbon layer is applied to the material to be printed with different proportions of wax, synthetic resin, color pigments and additives give the thermal transfer belt its properties: • Transmittability (melting point and viscosity) • Prestability and adhesion to different materials • Resistance of expression to mechanical and chemical influences, to heat and UV radiation • Optical density

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)