
Number (Package size 250 pc(s))
Total (€ 1,089.00 / piece)
€ 1,089.00
incl. VAT
14-day return policy included
Highlights & Details
Label without label
Our service for you
Technical specifications
- Product type
Laser printer label
- Label colour
Silver
- Factory colour
Silver
- Features
solvent-resistant
- Material
Foam
- Width
100 mm
- Height
70 mm
- Manufacturer part #
596-00586
- Content
250 pc(s)
- RoHS-compliant
Yes
- Type
TAG100-70TDK1-1221-SR-1221-ML
Documents & Downloads
Datasheet
Datasheet 1997511 HellermannTyton 596-00586 TAG100-70TDK1-1221-SR-1221-ML Laser printer label
User & Safety Instructions
User & Safety Instructions 1997511 HellermannTyton 596-00586 TAG100-70TDK1-1221-SR-1221-ML Laser printer label
Description
Cost-effective alternative to engraved plastic plates, no additional plate holder required. Optimal grip even on uneven surfaces. Rounded corners guarantee better grip. Print high-contrast text and barcodes. On-site printing, no external procurement required. Special sizes and colors available on request. TT122OUT for special requirements on the chemical resistance of the printing Panel labels consist of a thicker material, which is characterized by a special foam carrier. This makes them an ideal alternative to the traditionally used engraved plastic plates. The silver labels are particularly suitable for the permanent marking of industrial switchgears, data cabinets and for general device identification Create detailed, professional labels with our printing systems as well as color bands for problem-free design of the labels we recommend the label software TagPrint Pro
This text is machine translated.
This text is machine translated.

























