
Highlights & Details
HellermannTyton 598-92427 TAG124FB-270-YE Cable identifier Helasign 19 x 11 mm Label colour: Yellow No. of labels: 440
Our service for you
Technical specifications
- Product type
Cable identifier
- Writing area length
19 mm
- Writing area width
11 mm
- No. of labels
440
- Labels per sheet
44
- Label colour
Yellow
- Factory colour
Yellow
- Features
abrasion-resistant
oil-resistant
waterproof
dirtproof
- Material
Vinyl
- Series
Helasign
- Min. temperature
-40 °C
- Max. temperature
+121 °C
- Writing area
19 x 11 mm
- Manufacturer part #
598-92427
- Content
10 sheet
- RoHS-compliant
Yes
- Type
TAG124FB-270-YE
- Material (details)
Type 270, vinyl-coated cloth, yellow
- Operating temperature
-40 - +121 °C
- Temperature range
-40 - +121 °C
Documents & Downloads
Datasheet
Datasheet 546515 HellermannTyton 598-92427 TAG124FB-270-YE Cable identifier Helasign 19 x 11 mm Label colour: Yellow No. of labels: 440
User & Safety Instructions
User & Safety Instructions 546515 HellermannTyton 598-92427 TAG124FB-270-YE Cable identifier Helasign 19 x 11 mm Label colour: Yellow No. of labels: 440
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 67.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























