
Number
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Highlights & Details
RiteOn starter pack and filled dispenser
- Palm sized hand held self laminating label dispenser
- Easy to write on and dispense labels
- Wide range of wire diameters covered as standard
- Ideal for low volume maintenance and repair work
- Write text with specially formulated fast-drying ink T82 pens
Our service for you
Technical specifications
- Product type
Cable identifier
- Writing area length
12.70 mm
- Writing area width
19.05 mm
- Labels per sheet
150
- Factory colour
White
- Features
oil-resistant
solvent-resistant
laminated
- Material
Vinyl
- Series
RiteOn
- Width
19.05 mm
- Length
50.80 mm
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Writing area
12.70 x 19.05 mm
- Manufacturer part #
550-14010
- Content
1 Set
- RoHS-compliant
Yes
- Type
SPRO200-1401-WH
- Material (details)
Type 100, vinyl
- Operating temperature
-40 - +80 °C
- Temperature range
-40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 557392 HellermannTyton 550-14010 SPRO200-1401-WH Cable identifier RiteOn 12.70 x 19.05 mm
User & Safety Instructions
User & Safety Instructions 557392 HellermannTyton 550-14010 SPRO200-1401-WH Cable identifier RiteOn 12.70 x 19.05 mm
Description
These self-laminating labels provide simple and rapid identification for low volume installation and rework. The coloured text field gives a good contrast to the cable for extra clarity.
The RiteOn protective laminating clear taill ensures optimal protection against humidity, dirt and debris and mechanical abrasion.
Write your text in the marker window of the dispenser, dispense the label, place the shaded area with the text onto the cable surface and wrap the clear 'tail' around the cable. A specially developed material for use in labels required to wrap around cables and wires. The conformable structure of the label ensures that once the label is applied to the wire it remains in place without lifting.
The SPRO200-1401-WH Starter Pack contains all you need to start work identifying your wires,
• 1 x RiteOn dispenser
• 1 x R202 reel of 150 self laminating labels for cable diameters ranging from 6mm to 12mm
• 1 x T82S-BK black indelible ink marker pen
The RiteOn protective laminating clear taill ensures optimal protection against humidity, dirt and debris and mechanical abrasion.
Write your text in the marker window of the dispenser, dispense the label, place the shaded area with the text onto the cable surface and wrap the clear 'tail' around the cable. A specially developed material for use in labels required to wrap around cables and wires. The conformable structure of the label ensures that once the label is applied to the wire it remains in place without lifting.
The SPRO200-1401-WH Starter Pack contains all you need to start work identifying your wires,
• 1 x RiteOn dispenser
• 1 x R202 reel of 150 self laminating labels for cable diameters ranging from 6mm to 12mm
• 1 x T82S-BK black indelible ink marker pen
Features
- Material: Type 1401, Vinyl, Colour: White;Transparent.
Scope of delivery
- 1 x RiteOn dispenser
- 1 x RO202 roll with 150 self-adhesive white labels for cable-Ø 6 mm to 12 mm.
- 1 x T82S-BK black fibre-tip permanent marker
Hints
The RiteOn starter pack is the ideal solution for manually marking cables and wires.




























