
Highlights & Details
HellermannTyton 594-21104 TAG130LA4-1104-WHCL Cable identifier Helatag 12.70 x 9 mm Label colour: White No. of labels: 165
- The demo version and label setting updates for Tagprint Pro 1.0 can be downloaded from: www.HellermannTyton.de
- The print is immediately smear-proof and extremely clear.
- Polyester labels
Our service for you
Technical specifications
- Applications: self-laminating wire and cable marking, also suitable for ribbon cables.
- Excellent resistance to alcohol, petrol, cleaning solutions, butanol, ethyl and butylcellosolve solvents, battery acid.
- Product type
Cable identifier
- Writing area length
12.70 mm
- Writing area width
9 mm
- No. of labels
165
- Labels per sheet
165
- Label colour
White
- Factory colour
White
Transparent
- Features
heatproof
laminated
oil-resistant
waterproof
solvent-resistant
- Material
Polyester
- Series
Helatag
- Width
12.70 mm
- Length
24 mm
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Writing area
12.70 x 9 mm
- Manufacturer part #
594-21104
- Content
1 sheet
- RoHS-compliant
Yes
- Type
TAG130LA4-1104-WHCL
- Material (details)
Polyester film, highly transparent with a white labelling area
- Type
TAG130LA4
- Operating temperature
-40 - +150 °C
- Temperature range
-40 - +150 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 546307 HellermannTyton 594-21104 TAG130LA4-1104-WHCL Cable identifier Helatag 12.70 x 9 mm Label colour: White No. of labels: 1
User & Safety Instructions
User & Safety Instructions 546307 HellermannTyton 594-21104 TAG130LA4-1104-WHCL Cable identifier Helatag 12.70 x 9 mm Label colour: White No. of labels: 1
Description
Applications:
Due to the high-quality polyester, these labels are especially suitable for self-laminating wire and cable identification. The protective film effectively protects the labels against dirt and abrasion.
Scope of delivery
- 165 labels on 1 DIN A4 sheet



























