
Highlights & Details
HellermannTyton 598-14026 HSMB-C2-1402-WH Cable identifier Helasign 19.05 x 12.70 mm Label colour: White No. of labels: 120
Our service for you
Technical specifications
- Product type
Cable identifier
- Writing area length
19.05 mm
- Writing area width
12.70 mm
- No. of labels
120
- Labels per sheet
12
- Label colour
White
- Factory colour
White
Transparent
- Material
Vinyl
- Series
Helasign
- Width
19.05 mm
- Length
50.80 mm
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Writing area
19.05 x 12.70 mm
- Manufacturer part #
598-14026
- Content
10 sheet
- RoHS-compliant
Yes
- Type
HSMB-C2-1402-WH
- Material (details)
Type 120, vinyl film, coloured
- Operating temperature
-40 - +80 °C
- Temperature range
-40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 540698 HellermannTyton 598-14026 HSMB-C2-1402-WH Cable identifier Helasign 19.05 x 12.70 mm Label colour: White No. of labels:
User & Safety Instructions
User & Safety Instructions 540698 HellermannTyton 598-14026 HSMB-C2-1402-WH Cable identifier Helasign 19.05 x 12.70 mm Label colour: White No. of labels:
Description
Scope of delivery
- Pocket-book & tool
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 45.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























