
Technical specifications
- Product type
Cable identifier
- Writing area length
26 mm
- Writing area width
9 mm
- No. of labels
40
- Labels per sheet
40
- Label colour
Yellow
- Factory colour
Yellow
- Features
halogen-free
- Material
Polyester
- Series
Fleximark
- Width
9.90 mm
- Length
35 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Writing area
26 x 9 mm
- Manufacturer part #
83254760
- Content
1 sheet
- RoHS-compliant
Yes
- Type
LFL1H YE/WH
- Material (details)
Halogen-free polyester film
- Temperature range
-40 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 608426 LAPP 83254760 LFL1H YE/WH Cable identifier Fleximark 26 x 9 mm Label colour: Yellow No. of labels: 40
User & Safety Instructions
User & Safety Instructions 608426 LAPP 83254760 LFL1H YE/WH Cable identifier Fleximark 26 x 9 mm Label colour: Yellow No. of labels: 40
Information
Information 608426 LAPP 83254760 LFL1H YE/WH Cable identifier Fleximark 26 x 9 mm Label colour: Yellow No. of labels: 40
Description
Printable on both sides (front side yellow/ rear side white)
Direct mounting of the cable label with a cable tie, as such no label holder is necessary
One- (LFL1H) or two-sided (LFL2H) mounting with cable ties (up to 4.5 mm width)
Tip:
Recommended to use original toners
Lay the sheets in the manual entry compartment
Scope of delivery
- 1 sheet.






















