
Highlights & Details
HellermannTyton 594-91104 TAG137LA4-1104-WHCL Cable identifier Helatag 31.75 x 22.80 mm Label colour: White No. of labels: 24
- The demo version and label setting updates for Tagprint Pro 1.0 can be downloaded from: www.HellermannTyton.de
- The print is immediately smear-proof and extremely clear.
- Polyester labels
Our service for you
Technical specifications
- Applications: self-laminating wire and cable marking, also suitable for ribbon cables.
- Excellent resistance to alcohol, petrol, cleaning solutions, butanol, ethyl and butylcellosolve solvents, battery acid.
- Product type
Cable identifier
- Writing area length
31.75 mm
- Writing area width
22.80 mm
- No. of labels
24
- Labels per sheet
24
- Label colour
White
- Factory colour
White
Transparent
- Features
heatproof
laminated
oil-resistant
waterproof
solvent-resistant
- Material
Polyester
- Series
Helatag
- Width
31.75 mm
- Length
67.70 mm
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Writing area
31.75 x 22.80 mm
- Manufacturer part #
594-91104
- Content
1 sheet
- RoHS-compliant
Yes
- Type
TAG137LA4-1104-WHCL
- Material (details)
Polyester film, highly transparent with a white labelling area
- Type
TAG130LA4
- Operating temperature
-40 - +150 °C
- Temperature range
-40 - +150 °C
Glue
Multi-coloured
31.75
Adhesive label
None
67.7 m
Plastic
7.1-14.3 mm
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 546331 HellermannTyton 594-91104 TAG137LA4-1104-WHCL Cable identifier Helatag 31.75 x 22.80 mm Label colour: White No. of label
User & Safety Instructions
User & Safety Instructions 546331 HellermannTyton 594-91104 TAG137LA4-1104-WHCL Cable identifier Helatag 31.75 x 22.80 mm Label colour: White No. of label
Description
Applications:
Due to the high-quality polyester, these labels are especially suitable for self-laminating wire and cable identification. The protective film effectively protects the labels against dirt and abrasion.
Scope of delivery
- 24 labels on 1 DIN A4 sheet




























