
Number
Total (1 m = € 2.80)
€ 215.00
-35 %
€ 139.99
incl. VAT
14-day return policy included
Highlights & Details
Label without label
Our service for you
Technical specifications
- Product type
Laser printer label
- Width
40.0 mm
- Height
50000 mm
- Manufacturer part #
596-12167
- Content
50 m
- RoHS-compliant
Yes
- Type
TAG108TD1-1213-YE-1213-YE
Documents & Downloads
Datasheet
Datasheet 1996305 HellermannTyton 596-12167 TAG108TD1-1213-YE-1213-YE Laser printer label
User & Safety Instructions
User & Safety Instructions 1996305 HellermannTyton 596-12167 TAG108TD1-1213-YE-1213-YE Laser printer label
Description
Suitable for pipe, pipe and bearing identification. Delivery on roll as endless goods. Automatic cutting after printing with the cutting blade or by hand is possible. Also for rough surfaces. Good resistance in outdoor applications these labels are used to identify storage facilities such as storage alleys and tray levels with barcodes and compartment specifications. They are also suitable for the individual production of warning signs and warning signs, for the position marking of production machines and other equipment in production halls as well as for the marking of containers, load carriers and drums
This text is machine translated.
This text is machine translated.



























