• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 596-40951 TAG101-160TD1-951 SET-951-ML Laser printer label

1/2
Image similar
Product type
Laser printer label
Material
Film
Features
abrasion-resistant
Width
101.60 mm
Height
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 1,019.00 / piece)
€ 1,019.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label without label

Our service for you

Technical specifications

Product type

Laser printer label

Features

abrasion-resistant

Material

Film

Width

101.60 mm

Height

160 mm

Manufacturer part #

596-40951

Content

250 pc(s)

RoHS-compliant

Yes

Type

TAG101-160TD1-951 SET-951-ML

Documents & Downloads

Datasheet

Datasheet 1997039 HellermannTyton 596-40951 TAG101-160TD1-951 SET-951-ML Laser printer label

User & Safety Instructions

User & Safety Instructions 1997039 HellermannTyton 596-40951 TAG101-160TD1-951 SET-951-ML Laser printer label

Description

Combination of type plate label and protective laminate, 2-part. Delivery is on roll. Designed for demanding identification solutions, especially in the automotive sector. Tamper-proof, when attempting to pull off, chessboard-like patterns are left behind. Very well suited for outdoor applications. Meets the requirements of the KBA (Federal Motor Agency). Foil thickness of 36 µm (label/951A) and 25 µm (laminate/951B). Particularly suitable as type plate for vehicles These labels are used primarily in the automotive and electrical industries for permanent, tamper-proof attachment of type plates. The label solution is particularly recommended for the marking of flat surfaces on the vehicle frame as a replacement for conventional aluminum plates. The transparent overcoat guarantees good resistance to dirt and abrasion and is easy and safe to apply manually

This text is machine translated.

More interesting products

(*All information is plus legal VAT)