• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 598-14029 HSMB-C2-1402-YE-1402-CL/YE Cable identifier laminator Yellow 1 pc(s)

Image similar
Product type
Cable identifier laminator
Writing area width
19.05 mm
Type
HSMB-C2-1402-YE-1402-CL/YE
Material
Plastic
Features
with protective coating
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HSMB-C2-1402-YE-1402-CL/YE

Product type

Cable identifier laminator

Writing area width

19.05 mm

Material

Plastic

Features

with protective coating

Factory colour

Yellow

Type

Label

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1996288 HellermannTyton 598-14029 HSMB-C2-1402-YE-1402-CL/YE Cable identifier laminator Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1996288 HellermannTyton 598-14029 HSMB-C2-1402-YE-1402-CL/YE Cable identifier laminator Yellow 1 pc(s)

Description

Self-laminating labels in handy pocket-book format. Optimum protection against dust and dirt through the pocket book cover sheet. Ideal for repair and maintenance work. Easy labeling and processing of labels. Excellent protection against moisture and mechanical abrasion through the protective laminate. Contains a tool for clean label placement. Marker pen T82 for professional and permanent hand labeling these self-laminating labels are particularly suitable for fast identification of cables, wires and pipes for temporary and permanent identification on site

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)