• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton AFCSS12-SS-ML Fastener Screw fixing 166-50611 Bundle diameter (fixed)=12 mm 1 pc(s)

Product type
Fastener
Fastening method
Screw fixing
Material
Stainless steel
Bundle diameter (fixed)
12 mm
Min. temperature
-10 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel clamp HelaGuard AFCSS

  • Fastener
  • Screw fixing

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Fastener

Fastening method

Screw fixing

Bundle diameter (fixed)

12 mm

Material

Stainless steel

Min. temperature

-10 °C

Max. temperature

+80 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

166-50611

RoHS-compliant

Yes

Type

AFCSS12-SS-ML

Material (details)

Stainless steel (SS316)

Clamping range diameter mm

14 mm

Temperature range

-100 - +400 °C

Documents & Downloads

Datasheet

Datasheet 546280 HellermannTyton AFCSS12-SS-ML Fastener Screw fixing 166-50611 Bundle diameter (fixed)=12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 546280 HellermannTyton AFCSS12-SS-ML Fastener Screw fixing 166-50611 Bundle diameter (fixed)=12 mm 1 pc(s)

Description

Fixing clip made of stainless steel.

Features

  • Material: Stainless Steel, Colour: Metal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)