1/3
Cable mount
self-sealing
resealable
36 mm (max)
36 mm
Polyamide 6.6
-40 °C
+80 °C
6.2 mm
6.7 mm
Black
No
1 pc(s)
151-00374
13.5 mm
58 mm
24 mm
Yes
AHC4AH
Sheet thickness 0.7 - 3 mm
Datasheet 1198996 HellermannTyton AHC4AH Cable mount 151-00374 Bundle Ø range 36 mm (max) self-sealing, resealable Black 1 pc(s)
User & Safety Instructions 1198996 HellermannTyton AHC4AH Cable mount 151-00374 Bundle Ø range 36 mm (max) self-sealing, resealable Black 1 pc(s)
€ 6.28*
The necessary accessories are required to use the article as described.