• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton CTM0-PA66-WH Cable mount Screw fixing, Rivets 151-30303 White 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Cable mount
Fastening method
Screw fixing
Rivets
Material
Polyamide
Max. cable tie width
5 mm
Min. temperature
-40 °C
Datasheet (PDF)
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.26 / piece)
€ 1.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting base 14.7x9.4 mm, white

  • White
  • Cable mount
  • Screw fixing, Rivets

Our service for you

Technical specifications

Product type

Cable mount

Max. cable tie width

5 mm

Fastening method

Screw fixing

Rivets

Material

Polyamide

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (max.)

3.80 mm

Factory colour

White

Content

1 pc(s)

Manufacturer part #

151-30303

Width

9.40 mm

Height

6.90 mm

RoHS-compliant

Yes

Type

CTM0-PA66-WH

Documents & Downloads

Datasheet

Datasheet 1997466 HellermannTyton CTM0-PA66-WH Cable mount Screw fixing, Rivets 151-30303 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1997466 HellermannTyton CTM0-PA66-WH Cable mount Screw fixing, Rivets 151-30303 White 1 pc(s)

Description

Curved design for additional cable protection. Easy installation by means of screw or bolt. High security, especially in areas with strong vibration. Different sizes and materials available specially designed for fixing heavy cable bundles, these mounting bases can be used in many industries from agriculture to truck manufacturing. They offer a very secure attachment and can be used in combination with cable ties up to 8.3 mm wide

This text is machine translated.

More interesting products

(*All information is plus legal VAT)