• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton EC1-3SPDHC6-7 Clip Detachable 151-04387 Bundle Ø range 5.8 up to 6.8 mm Black 1 pc(s)

1/2
Product type
Clip
Fastening method
Detachable
Bundle diameter (min.)
5.8 mm
Bundle Ø (max.)
6.8 mm
Material
Polyamide 11 (PA 11)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Fixing clip for edges, T=1.0 - 3.0mm, nom⌀=5.8 - 6.8 mm

  • For one or two solar cables
  • Secure fastening of cables
  • It is easy to replace cables in case of maintenance
  • For 1.0 - 3.0 mm corners

Technical specifications

Product type

Clip

Fastening method

Detachable

Bundle Ø range

5.8 up to 6.8 mm

Bundle diameter (min.)

5.8 mm

Bundle Ø (max.)

6.8 mm

Material

Polyamide 11 (PA 11)

Min. temperature

-40 °C

Max. temperature

85 °C

Factory colour

Black

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

151-04387

Type

EC1-3SPDHC6-7

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450550 HellermannTyton EC1-3SPDHC6-7 Clip Detachable 151-04387 Bundle Ø range 5.8 up to 6.8 mm Black 1 pc(s)

Description

The EC1-3SPDHC6-6 is perfect for laying solar cables. This article can be applied to the solar modules by simply plugging it in by hand. Thereafter, up to two lines can be led safely by simply pressing in the holder.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)