• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton EC1-3SPDHC6-7-PA66HSUV-BK Clip Detachable 151-04010 Black 1 pc(s)

EAN:
Part number:
Item no:
Product type
Clip
Fastening method
Detachable
Material
Polyamide 6.6
Factory colour
Black
Content
1 pc(s)
Fast track dispatch on Fri 23 Oct

6267 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.50 / piece)
€ 2.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting element for edge 1-3mm with cable intake 6-7mm

  • Black
  • Clip
  • Detachable

Technical specifications

  • Sheet thickness 1 - 3 mm
Product type

Clip

Fastening method

Detachable

Material

Polyamide 6.6

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

151-04010

Width

14 mm

Height

20.9 mm

Length

21.9 mm

Type

EC1-3SPDHC6-7-PA66HSUV-BK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2917443 HellermannTyton EC1-3SPDHC6-7-PA66HSUV-BK Clip Detachable 151-04010 Black 1 pc(s)

Description

Our EC1-3SPDHC6-7 is perfect for laying solar cables. This article can be applied to solar modules by simply plugging it in manually. Thereafter, up to two lines can be led safely by simply pressing in the holder.

This text is machine translated.

Features

  • For one or two solar cables
  • Secure holding of leads
  • Easy replacement of lines in the event of maintenance
  • For 1.0 - 3.0 mm edges

More interesting products

(*All information is plus legal VAT)