• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton EC1-3SVDHC6-7 Clip Detachable 151-04529 Bundle Ø range 5.8 up to 6.8 mm Black 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Clip
Fastening method
Detachable
Bundle diameter (min.)
5.8 mm
Bundle Ø (max.)
6.8 mm
Material
Polyamide 11 (PA 11)
Fast track dispatch on Tue 27 Oct

324 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fixing clip for edges, T=1.0 - 3.0mm, nom⌀=5.8 - 6.8 mm

  • For one or two solar cables
  • Secure fastening of cables
  • It is easy to replace cables in case of maintenance
  • For 1.0 - 3.0 mm corners

Technical specifications

Product type

Clip

Fastening method

Detachable

Bundle Ø range

5.8 up to 6.8 mm

Bundle diameter (min.)

5.8 mm

Bundle Ø (max.)

6.8 mm

Material

Polyamide 11 (PA 11)

Min. temperature

-40 °C

Max. temperature

85 °C

Factory colour

Black

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

151-04529

Width

14 mm

Height

13.2 mm

Length

23.1 mm

Type

EC1-3SVDHC6-7

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450551 HellermannTyton EC1-3SVDHC6-7 Clip Detachable 151-04529 Bundle Ø range 5.8 up to 6.8 mm Black 1 pc(s)

Description

The EC1-3SVDHC6-7 helps you when laying solar cables. You can attach this article simply to your solar modules, in order to guide up to two cables simply by pressing in the holder.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)