• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton FCC25-PVC-GY Clip Self-adhesive 154-00019 Grey 1 pc(s)

Image similar
Product type
Clip
Fastening method
Self-adhesive
Material
PVC
Min. temperature
-10 °C
Max. temperature
+50 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2565 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adhesive base 130100 PVC white

  • Grey
  • Clip
  • Self-adhesive

Technical specifications

Product type

Clip

Fastening method

Self-adhesive

Material

PVC

Min. temperature

-10 °C

Max. temperature

+50 °C

Factory colour

Grey

Content

1 pc(s)

Manufacturer part #

154-00019

Width

25 mm

Height

9.5 mm

Length

25 mm

Type

FCC25-PVC-GY

Documents & Downloads

Datasheet

Datasheet 2917449 HellermannTyton FCC25-PVC-GY Clip Self-adhesive 154-00019 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2917449 HellermannTyton FCC25-PVC-GY Clip Self-adhesive 154-00019 Grey 1 pc(s)

Description

Features

  • Simple mounting of ribbon cables
  • Made from PVC (polyvinyl chloride)
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)