• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton FKH80-HIR-BK-C1 Cable mount Screw fixing 151-16800 for ribbon cable, impact-resistant Black 1 pc(s)

1/3
Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Features
for ribbon cable
impact-resistant
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat ribbon cable clamp screw

  • This text is machine translated.

Our service for you

Technical specifications

  • Flame-retardant according to UL94 HB (without adhesive)
Product type

Cable mount

Features

for ribbon cable

impact-resistant

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+80 °C

Mounting Ø (min.)

3.10 mm

Mounting Ø (max.)

3.10 mm

Factory colour

Black

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

151-16800

Dimensions

(L x W x W2) 86 x 25 x 22 mm

Suitable for

Rounded surfaces

RoHS-compliant

Yes

Type

FKH80-HIR-BK-C1

Material (details)

Polyamide 6.6 modified impact resistant (PA66HIR)

Type

w/o adhesive

Operating temperature

-40 - +80 ºC, short-term - +105 °C (500 h)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 547950 HellermannTyton FKH80-HIR-BK-C1 Cable mount Screw fixing 151-16800 for ribbon cable, impact-resistant Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 547950 HellermannTyton FKH80-HIR-BK-C1 Cable mount Screw fixing 151-16800 for ribbon cable, impact-resistant Black 1 pc(s)

Description

The flat ribbon cable clip can be attached with either high-quality acrylic tape or M3 screws. The handy quick lock/release allows you to quickly open and close the clamp. The flat ribbon cable clip is made of a high-quality, modified impact resistant polyamide 6.6 and can, therefore, be used in especially dry areas. The flat cable is routed and held securely due to the flat edges and the especially flexible wings.

Hints

Application: The flat ribbon cable clip is used wherever flat cables are applied, e.g. mechanical engineering and apparatus construction, in high-quality PCs and servers.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)