
HellermannTyton H15P Fastener Screw fixing 211-60159 Bundle Ø range 25.50 mm (max) halogen-free, heat-stabilised Ecru 1
Product type
Fastener
Fastening method
Screw fixing
Bundle Ø (max.)
25.50 mm
Material
Polyamide 6.6
Features
halogen-free
heat-stabilised
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
Mounting clips polyamide HP
- Ecru
- Fastener
- Screw fixing
- Bundle Ø range 25.50 mm (max)
Our service for you
Technical specifications
- Flame-retardant according to UL94 V2
- Product type
Fastener
- Features
halogen-free
heat-stabilised
- Fastening method
Screw fixing
- Bundle Ø range
25.50 mm (max)
- Bundle Ø (max.)
25.50 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.2 mm
- Mounting Ø (max.)
4.2 mm
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
211-60159
- Dimensions
(W x WT x FH x F x R)
- Width
12 mm
- RoHS-compliant
Yes
- Type
H15P
- Material (details)
Polyamide 6.6 (PA66)
- Fire protection properties
Tilde UL94 V2
- Operating temperature
-40 - +85 ºC, short-term - +105 °C (500 h)
- Temperature range
-40 - +85 ºC, short-term - +105 °C (500 h) °C
Documents & Downloads
Datasheet
Datasheet 1199071 HellermannTyton H15P Fastener Screw fixing 211-60159 Bundle Ø range 25.50 mm (max) halogen-free, heat-stabilised Ecru 1
User & Safety Instructions
User & Safety Instructions 1199071 HellermannTyton H15P Fastener Screw fixing 211-60159 Bundle Ø range 25.50 mm (max) halogen-free, heat-stabilised Ecru 1
Description
The HP polyamide fixing clamp is distinguished by its good temperature resistance as well as high load bearing capacity.
Applications:
The high-quality plastic clips can be used as strain relief or for mounting cables or tubing. An example is the aerospace industry. They are especially suitable in this area due to their low weight and high reliability.
Applications:
The high-quality plastic clips can be used as strain relief or for mounting cables or tubing. An example is the aerospace industry. They are especially suitable in this area due to their low weight and high reliability.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.78*
What kind of Cable Clips & Fixings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























