
HellermannTyton H16P Fastener Screw fixing 211-60169 Bundle Ø range 28.50 mm (max) halogen-free, heat-stabilised Ecru 1
Highlights & Details
Mounting clips polyamide HP
- Ecru
- Fastener
- Screw fixing
- Bundle Ø range 28.50 mm (max)
Our service for you
Technical specifications
- Flame-retardant according to UL94 V2
- Product type
Fastener
- Features
halogen-free
heat-stabilised
- Fastening method
Screw fixing
- Bundle Ø range
28.50 mm (max)
- Bundle Ø (max.)
28.50 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.2 mm
- Mounting Ø (max.)
4.2 mm
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
211-60169
- Dimensions
(W x WT x FH x F x R)
- Width
12 mm
- RoHS-compliant
Yes
- Type
H16P
- Material (details)
Polyamide 6.6 (PA66)
- Fire protection properties
Tilde UL94 V2
- Operating temperature
-40 - +85 ºC, short-term - +105 °C (500 h)
- Temperature range
-40 - +85 ºC, short-term - +105 °C (500 h) °C
Documents & Downloads
Datasheet
Datasheet 1199072 HellermannTyton H16P Fastener Screw fixing 211-60169 Bundle Ø range 28.50 mm (max) halogen-free, heat-stabilised Ecru 1
User & Safety Instructions
User & Safety Instructions 1199072 HellermannTyton H16P Fastener Screw fixing 211-60169 Bundle Ø range 28.50 mm (max) halogen-free, heat-stabilised Ecru 1
Description
Applications:
The high-quality plastic clips can be used as strain relief or for mounting cables or tubing. An example is the aerospace industry. They are especially suitable in this area due to their low weight and high reliability.
Frequently Bought Together
(*All information is plus legal VAT)€ 5.78*
What kind of Cable Clips & Fixings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























