• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton H2P-HS-BK Fastener Screw fixing 211-60001 Bundle Ø range 5 mm (max) halogen-free, heat-stabilised Black

1/2
Image similar
Product type
Fastener
Fastening method
Screw fixing
Bundle Ø (max.)
5 mm
Material
Polyamide 6.6
Features
halogen-free
heat-stabilised
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1186 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton H2P-HS-BK Fastener Screw fixing 211-60001 Bundle Ø range 5 mm (max) halogen-free, heat-stabilised Black 1 pc(s)

  • Manufactured from Polyamide
  • Good temperature resistance and high strength
  • Wide range of sizes for every application

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Flame-retardant according to UL94 V2
Product type

Fastener

Features

halogen-free

heat-stabilised

Fastening method

Screw fixing

Bundle Ø range

5 mm (max)

Bundle Ø (max.)

5 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

4.2 mm

Mounting Ø (max.)

4.2 mm

Factory colour

Black

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

211-60001

Dimensions

(W x WT x FH x F x R)

RoHS-compliant

Yes

Type

H2P-HS-BK

Material (details)

Polyamide 6.6 (PA66)

Fire protection properties

Tilde UL94 V2

Operating temperature

-40 - +85 ºC, short-term - +105 °C (500 h)

Temperature range

-40 - +85 ºC, short-term - +105 °C (500 h) °C

Documents & Downloads

Datasheet

Datasheet 542735 HellermannTyton H2P-HS-BK Fastener Screw fixing 211-60001 Bundle Ø range 5 mm (max) halogen-free, heat-stabilised Black

User & Safety Instructions

User & Safety Instructions 542735 HellermannTyton H2P-HS-BK Fastener Screw fixing 211-60001 Bundle Ø range 5 mm (max) halogen-free, heat-stabilised Black

Description

Manufactured from Polyamide these P-Clips offer good temperature resistance as well as offering high strength. A feature of the NX clips is their versatility to accept cables of differing sizes through the use of a range of fixing holes - this feature enables users to minimise stock holding of a large range of clips. For permanent or semi-permanent cable fixings, this range of P-Clips can be used in a variety of industries. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight, but retaining a strong fixing is vitally important.

Features

  • Material: Polyamide 6.6 Heat Stabilised, Colour: Black.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)