• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HDM25-PA66HIRHSUV-BK Cable mount Screw fixing 151-00437 Black 1 pc(s)

Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Max. cable tie width
13.5 mm
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

511 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 2.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOLDER HDM25 PA66HIR BLK

  • Black
  • Cable mount
  • Screw fixing

Technical specifications

  • Flame retardant in accordance with UL94 HB
Product type

Cable mount

Max. cable tie width

13.5 mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+105 °C

Factory colour

Black

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

151-00437

Width

19.3 mm

Height

16.7 mm

Length

36.3 mm

Type

HDM25-PA66HIRHSUV-BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2917421 HellermannTyton HDM25-PA66HIRHSUV-BK Cable mount Screw fixing 151-00437 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2917421 HellermannTyton HDM25-PA66HIRHSUV-BK Cable mount Screw fixing 151-00437 Black 1 pc(s)

Description

Designed for the automotive and Heavy duty mounts (HDM) are used in the truck industry where robust, safe and permanent bundling is required. The focus markets are also rail vehicle construction and the defense and agricultural industries.

This text is machine translated.

Features

  • Design allows secure form closure to the bundle
  • Conventional cable clamps can be replaced
  • There is no longer any need to stock different clip sizes
  • For heavy-duty cable ties up to 13.5 mm width
  • Bundle maintenance possible by simple cable tie exchange

More interesting products

(*All information is plus legal VAT)